| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM43DRSI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULABM43DRSI |
ABM43DRSI
| Heilind Number: | SULABM43DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM43DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ABM43DRSI, a high-performance board-to-board PCB connector designed for demanding applications. This connector boasts a durable construction with PPS and Beryllium Copper materials, ensuring reliable conductivity even in harsh environments. With a contact plating of gold and termination plating of Matte Tin, it guarantees optimal signal transmission efficiency. Featuring a female gender, straight orientation, and threaded mount type, installation is secure and straightforward. The 86 positions, with 2 rows and a pitch of 3.96mm, accommodate complex connections with ease. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, it's suitable for a wide range of industrial uses. Trust in the superior quality and performance of the ABM43DRSI connector for your connectivity needs.

