ABM43DRSN-S288

Heilind Number:SULABM43DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRSN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DRSN-S288

Detailed Description

Introducing the ABM43DRSN-S288, a high-performance board-to-board PCB connector designed for precision applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a 3A amperage rating and a maximum voltage of 950VAC, it guarantees reliable power transmission in critical systems. The female gender and 2-row configuration make it versatile for various setups. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it offers seamless connectivity with enhanced signal integrity. The 3.96mm pitch and Loop Bellow contact type further optimize performance. With 86 positions and a -65 to 150°C operating temperature range, it suits demanding environments. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, ensures easy integration. Its Matte Tin termination plating complies with RoHS standards. Perfect for aerospace, military, and industrial applications, the ABM43DRSN-S288 is a reliable solution for your connectivity needs.