ABM43DRSN

Heilind Number:SULABM43DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRSN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DRSN

Detailed Description

Introducing the ABM43DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in operation. Featuring a 3A amperage rating and a maximum voltage of 950VAC, it offers secure power transmission. The female gender, two rows, and straight orientation cater to specific connectivity needs. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity. With 86 positions and a 3.96mm pitch, this connector facilitates high-density connections. Thru-hole termination method and matte tin plating ensure easy and secure installation on PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Perfect for aerospace, defense, and industrial electronics, the ABM43DRSN is a top choice for reliable and high-performance connectivity solutions.