ABM43DRSS-S288

Heilind Number:SULABM43DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRSS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DRSS-S288

Detailed Description

The ABM43DRSS-S288 PCB Connector offers high-performance connectivity for industrial applications, featuring durable construction with PPS and Beryllium Copper materials. With a low amperage rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Its female gender and dual-row design with 86 positions make it versatile for various connection needs. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. The connector's side hole mount type and card extender termination method allow for secure and efficient installation. With a pitch of 3.96mm and loop bellow contact type, it offers precise and stable connections. Suitable for harsh environments, it has an operating temperature range of -65 to 150°C. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Its matte tin termination plating ensures corrosion resistance, while its straddle orientation and tail length of 4.45mm provide flexibility in PCB layout. Overall, the ABM43DRSS-S288 is a reliable and high-quality solution for board-to-board and card edge connections in demanding environments.