ABM43DRSS

Heilind Number:SULABM43DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DRSS

Detailed Description

Introducing the ABM43DRSS, a high-performance Board To Board PCB Connector designed for critical applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring durability and reliable performance. With a voltage rating of 950 VAC and an amperage of 3 A, it offers robust power transmission capabilities. The 86-position, dual-row design with Loop Bellow contacts guarantees secure and efficient connections. Operating flawlessly in extreme environments ranging from -65 to 150 °C, it's ideal for aerospace, defense, and industrial systems. The termination method of Thru Hole with Matte Tin plating guarantees excellent conductivity and longevity. Its compact form factor, with a height of .61 inches and width of 9.4 mm, allows for easy integration into PCB layouts. Trust the ABM43DRSS for superior connectivity in mission-critical setups.