ABM43DRST

Heilind Number:SULABM43DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRST
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DRST

Detailed Description

SKU ABM43DRST presents a high-performance board-to-board PCB connector meticulously crafted for reliability in demanding environments. Featuring a gender-specific female design with two rows of 86 gold-plated contact points, each meticulously threaded and terminated through holes for secure attachment. The use of premium materials such as PPS and Beryllium Copper ensures optimal conductivity and durability, even under extreme conditions ranging from -65 to 150 °C. With a voltage rating of 950 VAC, this connector guarantees safe and efficient power transmission. Its compact straight orientation, measuring just 15.49mm in height and 9.4mm in width, offers seamless integration into electronic systems. The matte tin termination plating further enhances its longevity. Designed for critical applications in aerospace, defense, and industrial sectors, this connector, acronymed ABM43DRST, is a testament to uncompromising quality and performance.