ABM43DRTH-S13

Heilind Number:SULABM43DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DRTH-S13

Detailed Description

Introducing the ABM43DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures reliable signal transmission in even the harshest environments. With a 5A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The female connector with two rows and a 3.96mm pitch offers excellent connectivity. Utilizing gold-plated Beryllium Copper contacts and matte tin termination, it guarantees optimal conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, military, and industrial systems. Its straddle orientation and card extender termination method make installation easy. With 86 positions and a compact design, it maximizes space efficiency on PCBs. Trust the ABM43DRTHS13 for superior performance in critical electronic connections.