ABM43DRTI-S13

Heilind Number:SULABM43DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DRTI-S13

Detailed Description

The ABM43DRTI-S13 is a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 5A amperage rating and 950VAC voltage capability, it guarantees reliable power transmission. The female connector with two rows and a threaded mount type offers secure installation. Using a card extender termination method and gold-plated Beryllium Copper contacts, it ensures excellent signal integrity. With 86 positions and a pitch of 3.96mm, it enables high-density connections. Operating in a wide temperature range from -65 to 150°C, it suits harsh environments. Its straddle orientation and full bellow contact type further enhance its performance. The connector, with a compact height of 10.95mm and width of 12.7mm, is suitable for space-constrained applications. Termination plating with matte tin ensures durability. Meeting stringent quality standards, this product is ideal for demanding industries such as aerospace and defense.