ABM43DRTI

Heilind Number:SULABM43DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DRTI

Detailed Description

Introducing the ABM43DRTI, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows, this connector offers a reliable interface for your electronic components. Crafted with precision, it boasts PPS and Beryllium Copper construction with gold contact plating, ensuring optimal signal transmission and durability. The female connector, with 86 positions, is equipped with threaded mountings and through-hole termination for secure attachment. Operating efficiently at temperatures ranging from -65 to 150°C, and with a voltage rating of 950VAC, it guarantees performance in harsh environments. Its full bellow contact type and straight orientation further enhance functionality, while the matte tin termination plating adds to its longevity. Ideal for hi-rel applications, the ABM43DRTI sets a new standard in connector technology.