ABM43DRTS

Heilind Number:SULABM43DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DRTS

Detailed Description

Introducing the ABM43DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity with a 5A amperage rating and 950VAC voltage capability. With two rows, side hole mount type, and thru-hole termination method, it offers secure and efficient installation. The contact material of Beryllium Copper with gold plating guarantees optimal signal transmission. Its 3.96mm pitch, full bellow contact type, and straight orientation accommodate precise connections. With 86 positions and a tail length of 3.48mm, it suits complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Measuring 10.95mm in height and 12.7mm in width, it provides a compact yet robust solution. Terminated with matte tin plating, it ensures durability. Whether for aerospace, military, or industrial applications, the ABM43DRTS meets the highest standards.