ABM43DRUN

Heilind Number:SULABM43DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DRUN

Detailed Description

Introducing the ABM43DRUN, a high-performance connector crafted for precision and reliability in electronic applications. Made from PPS and Beryllium Copper with gold plating, this female connector ensures optimal conductivity and durability. With a voltage rating of 950 VAC and an amperage of 5 A, it's ideal for high-power transmission. Featuring two rows of 86 positions on a 3.96 mm pitch, it allows for versatile connectivity on PCBs. The termination method is thru-hole, guaranteeing secure attachment. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for various environments. Its straight orientation and compact design with a height of 10.95 mm and width of 12.7 mm make it easy to integrate. Whether for board-to-board or card edge connections, the ABM43DRUN is the ultimate solution for demanding electronic systems.