ABM43DRUS

Heilind Number:SULABM43DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DRUS

Detailed Description

The ABM43DRUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in various electronic systems. With a low voltage drop and high amperage rating of 5A, this connector is ideal for power delivery. The female gender, two-row design, and side-hole mount type offer versatility in assembly. Utilizing Thru Hole termination with gold-plated Beryllium Copper contacts, it guarantees excellent signal transmission and durability. The 3.96mm pitch and 86 positions accommodate complex circuit connections with precision. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it is suitable for rugged environments. The compact size, with a 10.95mm height and 12.7mm width, allows for space-efficient PCB layouts. Certified for a voltage of 950VAC, it meets stringent safety standards. The ABM43DRUS is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.