ABM43DRXH

Heilind Number:SULABM43DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRXH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DRXH

Detailed Description

The ABM43DRXH is a high-performance board-to-board PCB connector designed for critical applications where secure and reliable signal transmission is imperative. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees efficient power delivery. The gold-plated contacts and full bellow design offer excellent conductivity and signal integrity. With 86 positions and 2 rows, it provides ample connectivity options. The clearance hole mounting and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in diverse industries. The connector's compact size, with a height of 10.95mm and width of 12.7mm, allows for space-efficient PCB layouts. Matte Tin termination plating ensures long-term reliability. Trust the ABM43DRXH for high-quality and high-reliability connections in your electronic systems.