ABM43DRXN

Heilind Number:SULABM43DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRXN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DRXN

Detailed Description

Introducing the ABM43DRXN, a high-performance board-to-board connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper, this connector ensures reliable connectivity in rugged environments. With a current rating of 5A and voltage capacity of 950VAC, it meets stringent power requirements. The female gender, dual-row design with 86 positions, and straight orientation make it versatile for various PCB layouts. Utilizing a Thru Hole termination method with gold-plated contacts, it guarantees low contact resistance and high signal integrity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. RoHS compliant and with matte tin termination plating, it adheres to environmental standards. Trust the ABM43DRXN for secure and durable board-to-board connections in your critical electronic designs.