ABM43DRYH

Heilind Number:SULABM43DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRYH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DRYH

Detailed Description

ABM43DRYH is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it offers robust power transmission. The female gender, two rows, and straight orientation make it versatile for various board-to-board connections. Utilizing a clearance hole mount and thru-hole termination method, installation is efficient and secure. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With 86 positions and a pitch of 3.96mm, it accommodates complex PCB layouts with ease. Operating in a wide temperature range from -65 to 150°C, it is suitable for both standard and extreme conditions. The connector has a compact design, with a height of 10.95mm and width of 12.7mm, making it ideal for space-constrained applications. Terminated with matte tin plating, it meets industry standards for reliability. Whether in aerospace, defense, or industrial systems, the ABM43DRYH is a dependable choice for high-reliability connectivity.