ABM43DRYI

Heilind Number:SULABM43DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRYI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DRYI

Detailed Description

Introducing the ABM43DRYI, a high-performance connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this female connector guarantees reliable conductivity. With two rows and a threaded mount type, it offers secure PCB connections. The contact material of Beryllium Copper with gold plating ensures optimal signal transmission. Featuring a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industrial standards. The straight orientation and 86 positions allow for efficient board-to-board connections. With a tail length of 10.8mm, it provides ample room for soldering. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its compact size, at 10.95mm in height and 12.7mm in width, makes it ideal for space-constrained applications. The termination plating of Matte Tin enhances durability. Classified under hi-rel connectors, this product is the epitome of quality and performance, bearing the acronym ABM43DRYI. Trust the ABM43DRYI for seamless and dependable connectivity in your projects.