ABM43DRYN

Heilind Number:SULABM43DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRYN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DRYN

Detailed Description

Introducing the ABM43DRYN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity. With a 5A amperage rating and a voltage capacity of 950VAC, it meets the requirements of industrial and commercial systems. The gold-plated contacts and full bellow design guarantee excellent signal transmission and durability. Featuring a straight orientation, 86 positions, and a 3.96mm pitch, it allows for precise and secure connections. The termination method of thru-hole soldering with matte tin plating offers easy installation and robust solder joints. Operating efficiently in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and a width of 12.7mm, makes it ideal for space-constrained applications. Trust the ABM43DRYN for high-reliability connectivity in your PCB designs.