ABM43DRYS

Heilind Number:SULABM43DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DRYS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DRYS

Detailed Description

The ABM43DRYS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in operation. The female connector with two rows and a side-hole mount type offers easy installation onto PCBs. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and corrosion resistance. The 3.96mm pitch and 86 positions cater to versatile connectivity needs. Operating flawlessly in a wide range of temperatures from -65 to 150°C, it is suitable for harsh environments. The full bellow contact type and straight orientation further enhance its functionality. With a voltage rating of 950VAC and amperage of 5A, it meets high-power requirements. The connector's compact design, with dimensions of 10.95mm in height and 12.7mm in width, makes it ideal for space-constrained applications. Terminated through holes with matte tin plating, it ensures secure and stable connections. Overall, the ABM43DRYS is a top-of-the-line solution for critical PCB interconnect needs in various industries.