ABM43DSAH

Heilind Number:SULABM43DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DSAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DSAH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DSAH

Detailed Description

Introducing the ABM43DSAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring both durability and reliable conductivity. With a contact plating of gold and termination plating of matte tin, it offers excellent corrosion resistance. The full bellow contact type and right-angle orientation make it ideal for space-saving designs. Operating at a voltage of 950 VAC and with a current rating of 5 A, it guarantees efficient power transmission. With 86 positions, two rows, and a pitch of 3.96mm, this connector provides ample connectivity options. Its clearance hole mount type and through-hole termination method ensure secure installation. Rated for an operating temperature range of -65 to 150°C, it is suitable for use in extreme environments. The ABM43DSAH is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.