ABM43DSAI

Heilind Number:SULABM43DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.19 in, 4.83 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DSAI

Detailed Description

Introducing the ABM43DSAI, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The threaded mount type and thru-hole termination method guarantee secure and stable attachment to the PCB. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and durability. With two rows of 86 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. The right-angle orientation and full bellow contact type further enhance its versatility. Measuring 10.95mm in height and 12.7mm in width, it is compact yet robust. The matte tin termination plating ensures long-term reliability. Whether for board-to-board or card edge connections, the ABM43DSAI is the perfect choice for high-reliability interconnect solutions.