ABM43DSAN

Heilind Number:SULABM43DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.19 in, 4.83 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DSAN

Detailed Description

The ABM43DSAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, it ensures reliable connectivity even in harsh environments. With a 5A amperage rating and 950VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, right-angle orientation, and 2-row design make it versatile for various PCB setups. The termination method is through-hole, with gold-plated contacts for excellent conductivity. With a pitch of 3.96mm and 86 positions, it offers ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it is ideal for both indoor and outdoor use. The connector's compact size, with a height of 10.95mm and width of 12.7mm, makes it space-efficient on the PCB. Its matte tin termination plating ensures compatibility with RoHS regulations. Overall, the ABM43DSAN is a reliable and efficient solution for board-to-board connections in various industrial applications.