| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM43DSAS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM43DSAS |
ABM43DSAS
| Heilind Number: | SULABM43DSAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM43DSAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM43DSAS Board To Board PCB Connector, a high-performance solution for your connectivity needs. With a compact design featuring 2 rows of 86 female terminals, this connector ensures reliable power transmission with a current rating of 5A and a voltage rating of 950VAC. Crafted with PPS and Beryllium Copper materials, it guarantees durability and optimal conductivity. The gold-plated contacts and matte tin termination provide excellent corrosion resistance and signal integrity. Suitable for harsh environments, it operates flawlessly in temperatures ranging from -65 to 150°C. The right-angle orientation and side-hole mount make it versatile for various applications. Trust in the ABM43DSAS for efficient and secure board-to-board connections in industrial and electronic systems.

