ABM43DSEH-S13

Heilind Number:SULABM43DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DSEH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DSEH-S13

Detailed Description

The ABM43DSEH-S13 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in environments with voltages up to 950 VAC and operating temperatures ranging from -65 to 150 °C. With a 3.96 mm pitch and two rows of 86 female contacts, it offers ample connectivity options for your circuit board. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. The termination method is through a card extender, making installation easy and secure. The connector's full bellow contact type and straddle orientation further enhance its stability and durability. Its clearance hole mount type and matte tin termination plating comply with industry standards for seamless integration. With a compact height of 10.95 mm and width of 12.7 mm, the ABM43DSEH-S13 is suitable for space-constrained applications. Whether in aerospace, defense, or industrial settings, this connector is a reliable choice for your board-to-board connection needs.