ABM43DSEH

Heilind Number:SULABM43DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DSEH

Detailed Description

Introducing the ABM43DSEH, a female board-to-board PCB connector engineered with precision and reliability in mind. Featuring a pitch of 3.96mm, this connector boasts two rows with a total of 86 positions, ensuring seamless connectivity in your electronic assemblies. The contact material, beryllium copper, paired with gold plating, guarantees optimal conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range spanning from -65 to 150°C, this connector is suitable for a wide range of applications. Its straight orientation and clearance hole mount type make installation a breeze. The full bellow contact type and eyelet termination method further enhance its performance. Measuring at 10.95mm in height and 12.7mm in width, the ABM43DSEH is compact yet powerful. Trust in this connector for efficient and secure connections in your high-speed electronic devices.