ABM43DSEI-S13

Heilind Number:SULABM43DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DSEI-S13

Detailed Description

Introducing the ABM43DSEI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Made with precision-engineered PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a threaded mount type, it guarantees secure and stable connections. The Card Extender termination method simplifies installation. The contact material is Beryllium Copper with Gold plating, offering excellent corrosion resistance. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent industry standards. The Full Bellow contact type and Straddle orientation provide reliable performance. With 86 positions and a tail length of 5.33mm, it accommodates complex PCB layouts. Operating temperature range of -65 to 150°C ensures reliable operation in harsh environments. Measuring 10.95mm in height and 12.7mm in width, it's compact yet robust. Termination plating with Matte Tin further enhances longevity. This connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade to the ABM43DSEI-S13 for superior connectivity in your projects.