ABM43DSEI-S243

Heilind Number:SULABM43DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DSEI-S243

Detailed Description

The ABM43DSEI-S243 connector features a robust construction designed for high-reliability applications, boasting a contact material of PPS & Beryllium Copper and gold contact plating for optimal conductivity. With a current rating of 3A and a voltage capability of 950VAC, it ensures efficient power transmission. This female connector, with a single row and threaded mount type, offers easy installation. Its eyelet termination method and full bellow contact type guarantee secure connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. With 43 positions and a pitch of 3.96mm, it enables precise board-to-board or card edge connections. The connector's compact design, with a height of 10.95mm and width of 12.7mm, saves valuable PCB space. Terminated with matte tin, it complies with RoHS standards. Ideal for demanding electronic systems, the ABM43DSEIS243 is a dependable solution for critical connectivity needs.