ABM43DSEI

Heilind Number:SULABM43DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DSEI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DSEI

Detailed Description

Introducing the ABM43DSEI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 86 female contacts, each made of durable PPS and Beryllium Copper with gold plating for excellent conductivity. The threaded mount type and eyelet termination method ensure secure and reliable connections. Operating at a maximum voltage of 950 VAC and with a current rating of 5A, this connector is suitable for high-power transmission. With a pitch of 3.96mm (.156 in) and a straight orientation, it offers easy installation on PCBs. Its full bellow contact type and matte tin termination plating further enhance its performance and durability. Rated for an operating temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. With a compact size of 10.95mm (.431 in) in height and .5 in (12.7mm) in width, it saves valuable board space. Whether for industrial, aerospace, or telecommunications applications, the ABM43DSEI ensures reliable and efficient board-to-board connections.