ABM43DSEN-S13

Heilind Number:SULABM43DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DSEN-S13

Detailed Description

The ABM43DSEN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and 950VAC voltage, it offers robust power transmission capabilities. The female connector, with two rows and 86 positions, is ideal for complex circuit setups. Its Full Bellow contact type and gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. Operating in temperatures ranging from -65 to 150 °C, it is suitable for a wide range of industrial uses. The connector has a straddle orientation and a termination method of Card Extender, facilitating easy installation. Measuring 10.95mm in height and 12.7mm in width, it provides a compact yet sturdy solution for your connectivity needs. With matte tin termination plating, it ensures excellent solderability. Perfect for high-reliability applications, the ABM43DSEN-S13 is a crucial component in maintaining efficient and secure connections on your PCBs.