ABM43DSEN

Heilind Number:SULABM43DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DSEN

Detailed Description

The ABM43DSEN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage rating of 950VAC, it offers robust power transmission capabilities. The female connector has two rows with a pitch of 3.96mm (.156 in) and 86 positions, making it suitable for complex circuit connections. Its termination method is eyelet, and the contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. The connector's straight orientation and full bellow contact type further enhance its performance. With a wide operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The connector's compact design, with dimensions of 10.95mm (.431 in) in height and 12.7mm (.5 in) in width, allows for space-efficient PCB integration. The termination plating is matte tin, ensuring durability and corrosion resistance. Whether used in aerospace, military, or industrial applications, the ABM43DSEN connector delivers exceptional reliability and performance.