ABM43DSES-S13

Heilind Number:SULABM43DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DSES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DSES-S13

Detailed Description

ABM43DSES-S13 is a high-performance board-to-board connector designed for superior connectivity in demanding environments. Engineered with precision, it features PPS and Beryllium Copper construction, ensuring robustness and reliability. With a current rating of 5A and voltage capacity of 950VAC, this female connector offers exceptional power transmission. Its two rows, side hole mount type, and card extender termination method make it versatile for various applications. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 150°C, it guarantees stable performance even in extreme conditions. The connector's full bellow contact type and straddle orientation, along with 86 positions, cater to complex connectivity needs with ease. With a tail length of 5.33mm, connector height of 10.95mm, and width of 12.7mm, it offers a compact yet efficient solution for PCB connections. The matte tin termination plating ensures secure attachment. This connector, belonging to the hi-rel category, is ideal for aerospace, defense, and other mission-critical applications where performance is paramount. Trust the ABM43DSES-S13 for seamless and reliable board-to-board connections.