ABM43DSES-S243

Heilind Number:SULABM43DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DSES-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DSES-S243

Detailed Description

Introducing the ABM43DSES-S243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage capability of 950VAC, it guarantees reliable power transmission. The female gender, side hole mount type, and eyelet termination method make installation easy. With 43 positions and a pitch of 3.96mm, it offers ample connectivity options. The gold-plated Beryllium Copper contacts and full bellow design ensure excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 12.7mm, makes it ideal for space-constrained applications. Trust the ABM43DSES-S243 for secure and efficient board-to-board connections.