ABM43DSES

Heilind Number:SULABM43DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DSES
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DSES

Detailed Description

Introducing SKU ABM43DSES, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliability in various operating environments. With a current rating of 5A and a voltage of 950VAC, it offers robust power transmission capabilities. The female gender, side hole mount type, and eyelet termination method make it easy to install and secure on PCBs. Featuring 86 positions arranged in 2 rows with a pitch of 3.96mm, it allows for efficient signal transmission. The contact material is plated with gold for excellent conductivity, while the termination is plated with matte tin for corrosion resistance. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh conditions. Its compact design with a height of 10.95mm and width of 12.7mm makes it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the ABM43DSES connector delivers high reliability and performance.