ABM43DSUH

Heilind Number:SULABM43DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DSUH
Amperage:5 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DSUH

Detailed Description

The ABM43DSUH is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers unparalleled durability and reliability. With a 5A amperage rating and 950VAC voltage capability, this connector ensures seamless power transmission. Its female gender, single row design, and clearance hole mount type make installation easy and efficient. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Supporting 43 positions, it's ideal for complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and full bellow contact type further enhance performance. With a tail length of 5.33mm and a compact design, it offers versatility in various PCB applications. The connector's matte tin termination plating ensures long-term stability. Overall, the ABM43DSUH is the perfect choice for high-reliability board-to-board connections.