ABM43DSUI

Heilind Number:SULABM43DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DSUI
Amperage:5 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DSUI

Detailed Description

Introducing the ABM43DSUI, a high-performance board-to-board PCB connector designed for precision applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. Gold contact plating and full bellow contact type enhance signal integrity, while the straight orientation and 43 positions provide versatility in connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. With its compact design, measuring only 10.95mm in height and 12.7mm in width, it saves valuable board space. The matte tin termination plating ensures durability and longevity, making it a reliable choice for your connectivity needs. Whether for aerospace, defense, or telecommunications, the ABM43DSUI delivers uncompromising performance.