ABM43DSUN

Heilind Number:SULABM43DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DSUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DSUN
Amperage:5 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DSUN

Detailed Description

Introducing the ABM43DSUN, a high-performance female board-to-board PCB connector designed for precision applications. Crafted with PPS and beryllium copper, this connector ensures optimal conductivity and durability. Featuring a contact material of gold-plated beryllium copper, it guarantees reliable signal transmission. With a pitch of 3.96mm and 43 positions, it offers seamless connectivity on a single row. The thru-hole termination method and straight orientation simplify installation, while the full bellow contact type enhances contact stability. Operating at a wide temperature range of -65 to 150°C and boasting a voltage rating of 950VAC, this connector is suitable for diverse environments. Its compact design, with dimensions of 10.95mm in height and 12.7mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term performance. Trust the ABM43DSUN for efficient and secure board-to-board connections in your projects.