ABM43DSUS

Heilind Number:SULABM43DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:43
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:43
SKU:SULABM43DSUS

Detailed Description

Introducing the ABM43DSUS, a high-performance board-to-board PCB connector designed for precision applications. Featuring a female gender with a single row layout, this connector boasts PPS and Beryllium Copper construction for optimal conductivity and durability. With a contact material of Beryllium Copper and gold plating, it ensures reliable signal transmission with a maximum voltage of 950 VAC. The 3.96 mm pitch and 43 positions offer ample connectivity options, while the straight orientation and side hole mount type facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its compact size, with a height of 10.95 mm and width of 12.7 mm, makes it suitable for space-constrained applications. Trust the ABM43DSUS for secure and efficient board-to-board connections in your projects.