ABM43DSXH

Heilind Number:SULABM43DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DSXH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:43
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:43
SKU:SULABM43DSXH

Detailed Description

Introducing the ABM43DSXH, a high-performance PCB connector designed for optimal power transmission in electronic assemblies. Featuring a contact pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable connectivity even in demanding environments. With 43 positions and a current rating of 5A, it offers ample capacity for multiple connections. The female gender and straight orientation make it easy to integrate into your circuit board layout. Crafted with PPS and Beryllium Copper, and gold-plated for enhanced conductivity, this connector guarantees long-lasting performance. Its thru-hole termination method and clearance hole mount type provide secure attachment. Operating within a wide temperature range of -65 to 150°C, and with a connector height of 10.95mm, it suits various industrial applications. Trust the ABM43DSXH for efficient and durable board-to-board or card-edge connections in your projects.