ABM43DSXI

Heilind Number:SULABM43DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DSXI
Amperage:5 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DSXI

Detailed Description

SKU ABM43DSXI features a female Board-to-Board PCB connector with unparalleled performance. Crafted from PPS and Beryllium Copper, it guarantees durability and reliability in demanding applications. With a contact plating of gold and termination plating of matte tin, signal transmission is optimized for efficiency. The connector, with 43 positions in a single row, offers seamless connectivity. Operating at a voltage of 950 VAC and amperage of 5A, it ensures safe and stable power delivery. The connector's straight orientation and threaded mount type facilitate easy installation. Its full bellow contact type and thru-hole termination method further enhance its functionality. With an operating temperature range of -65 to 150°C, it thrives in extreme environments. Measuring 10.95mm in height and 12.7mm in width, it's compact yet robust. Ideal for high-reliability applications, this connector is a vital component for any PCB assembly project.