| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM43DSXN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 43 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 43 |
| SKU: | SULABM43DSXN |
ABM43DSXN
| Heilind Number: | SULABM43DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM43DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM43DSXN, a high-performance PCB connector designed for precision connectivity in demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability. With a contact plating of gold and termination plating of matte tin, it offers reliable signal transmission. The 43-position female connector, with a pitch of 3.96mm, is ideal for high-density board-to-board connections. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 150°C, it guarantees stable performance even in harsh environments. Its straight orientation and no mounting requirement make installation seamless. Trust the ABM43DSXN for efficient and secure connectivity in your electronic systems.

