| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM43DSXS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 43 |
| Number of Rows: | 1 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 43 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM43DSXS |
ABM43DSXS
| Heilind Number: | SULABM43DSXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM43DSXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM43DSXS, a high-performance female connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures durability and reliable conductivity. With a contact plating of gold and termination method of thru-hole, it guarantees optimal signal transmission. Featuring 43 positions in a single row and a pitch of 3.96mm, it offers versatility in board-to-board connections. Operating at a voltage of 950 VAC and with an amperage of 5A, it meets stringent power requirements. The straight orientation and side-hole mount type make installation easy and efficient. With an operating temperature range of -65 to 150°C, it is suitable for harsh environments. Trust the ABM43DSXS for secure and efficient PCB connections in aerospace, defense, and other critical industries.

