ABM43DTAD

Heilind Number:SULABM43DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DTAD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DTAD

Detailed Description

Introducing the ABM43DTAD, a high-performance board-to-board PCB connector designed for precision applications. This connector features two rows with a total of 86 female contacts, ensuring reliable connectivity in complex circuit setups. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees optimal signal transmission efficiency. The loop bellow contact type and right-angle orientation offer versatility in mounting options. With a pitch of 3.96mm (.156 in) and a maximum voltage rating of 950 VAC, it meets stringent electrical requirements. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in diverse environments. Its termination method through hole with matte tin plating ensures durability and longevity. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm (.37 in), it is ideal for space-constrained applications. The ABM43DTAD is the perfect choice for engineers seeking reliable and high-speed connectivity solutions in their designs.