ABM43DTAI

Heilind Number:SULABM43DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DTAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DTAI

Detailed Description

Introducing the ABM43DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and amperage of 3A, it is suitable for power and signal transmission. The gold-plated contacts offer superior conductivity while the loop bellow contact type provides secure mating. With 86 positions in a right-angle orientation and threaded mount type, it offers versatile installation options. The termination method is through-hole with matte tin plating, ensuring durability. Operating temperature range of -65 to 150°C allows for use in extreme conditions. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Perfect for aerospace, defense, and industrial applications, the ABM43DTAI is a reliable solution for your connectivity needs.