ABM43DTAN

Heilind Number:SULABM43DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DTAN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DTAN

Detailed Description

ABM43DTAN is a high-performance connector designed for applications requiring reliable power transmission. Crafted from PPS and Beryllium Copper, it ensures durability and efficient conductivity. With a 3A amperage rating and a voltage capacity of 950 VAC, this female connector can handle high-power requirements with ease. Featuring two rows for enhanced connectivity, it utilizes a thru-hole termination method for secure attachment. The contact material, Beryllium Copper with gold plating, guarantees low contact resistance and long-term stability. Its loop bellow contact type and right-angle orientation make it suitable for diverse board-to-board and card edge connections. With a total of 86 positions and a tail length of 2.54mm, it offers ample room for interface expansion. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for easy integration into PCB layouts. Terminated with matte tin plating, it meets industry standards for reliability and performance. The ABM43DTAN is a top choice for demanding applications in aerospace, defense, and industrial sectors, where quality and longevity are paramount.