ABM43DTAT

Heilind Number:SULABM43DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DTAT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DTAT

Detailed Description

ABM43DTAT is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PPS & Beryllium Copper construction, it ensures durability and efficient power delivery, with a maximum amperage of 3A and a voltage rating of 950VAC. The female connector, with two rows of contacts, is mounted via threaded holes and terminated through holes for secure attachment. Contact material of Beryllium Copper with gold plating guarantees optimal conductivity, while the loop bellow contact type and right-angle orientation facilitate easy mating. With 86 positions and a pitch of 3.96mm, it offers versatility in connectivity. Operating in a wide temperature range from -65 to 150°C, and with matte tin termination plating, it is suitable for various applications. The connector has a compact design, with a height of 15.49mm and width of 9.4mm, making it ideal for space-constrained PCB layouts. Trust in the ABM43DTAT for high-reliability connections in critical electronic systems.