ABM43DTBD

Heilind Number:SULABM43DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DTBD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DTBD

Detailed Description

Introducing the ABM43DTBD, a high-performance PCB connector designed for demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 950 VAC, it guarantees efficient power transmission. The female connector, with two rows and a right-angle orientation, offers versatility in mounting options. Its contact materials, gold-plated Beryllium Copper, not only enhance signal integrity but also provide corrosion resistance. Meeting international standards, this connector is suitable for use in a wide operating temperature range from -65 to 150°C. With 86 positions and a pitch of 3.96mm, it facilitates seamless board-to-board connections. The clearance hole mount type and thru-hole termination method ensure easy installation. Whether in aerospace, telecommunications, or industrial settings, the ABM43DTBD is the ideal choice for robust and efficient connectivity solutions.