ABM43DTBH

Heilind Number:SULABM43DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DTBH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DTBH

Detailed Description

The ABM43DTBH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 86 female contacts made of PPS and Beryllium Copper with gold plating, this connector ensures secure and reliable signal transmission. Its loop bellow contact type and right-angle orientation offer versatility in mounting options. Operating at a voltage of 950VAC and with an amperage rating of 3A, it meets stringent performance requirements. The connector's clearance hole mount type and thru-hole termination method provide easy and efficient installation on PCBs. With a wide operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. Additionally, its matte tin termination plating enhances durability. Trust the ABM43DTBH for high-reliability connectivity in your electronic systems.