ABM43DTBI

Heilind Number:SULABM43DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DTBI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM43DTBI

Detailed Description

Introducing the ABM43DTBI, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in harsh environments. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable connectivity. The 86-position, right-angle orientation with loop bellow contact type guarantees efficient signal transmission. Gold-plated contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, this connector is ideal for use in various industries. Measuring .61 inches in height and 9.4mm in width, it is suitable for board-to-board and card edge connections in PCB applications. Trust the ABM43DTBI for superior performance and longevity in your projects.