| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM43DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM43DTBN |
ABM43DTBN
| Heilind Number: | SULABM43DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM43DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM43DTBN, a high-performance connector designed for critical board-to-board and card edge applications. With its durable construction featuring PPS and beryllium copper materials, this connector ensures reliable connectivity in demanding environments. The female gender, right-angle orientation, and two rows with 86 positions offer versatility in circuit board assembly. Featuring gold-plated contacts and matte tin termination, it guarantees excellent conductivity and corrosion resistance. Operating temperature range spanning from -65 to 150 °C and a voltage rating of 950 VAC make it suitable for a wide range of industrial and commercial applications. Trust in the ABM43DTBN for robust and efficient PCB connectivity.

