ABM43DTBS

Heilind Number:SULABM43DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DTBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DTBS

Detailed Description

Introducing the ABM43DTBS, a high-performance board-to-board and card edge connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a 3A amperage rating and 950VAC voltage capacity, it meets stringent power requirements. The female connector, with two rows and a side hole mount type, offers versatile installation options. Utilizing a gold contact plating on Beryllium Copper contacts, it guarantees low contact resistance and enhanced signal transmission. The 3.96mm pitch and right-angle orientation accommodate efficient PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 86 positions and loop bellow contact type, it provides ample connectivity for complex systems. The connector's matte tin termination plating ensures solderability and corrosion resistance. Ideal for high-reliability applications, the ABM43DTBS is a top choice in the world of connectors.