ABM43DTKD-S328

Heilind Number:SULABM43DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM43DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM43DTKD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULABM43DTKD-S328

Detailed Description

The ABM43DTKD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and reliability. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. The female gender, two rows, and loop bellow contact type make it versatile for various connectivity needs. Gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. With 86 positions and a pitch of 3.96mm, it provides ample connectivity options in compact spaces. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. Measuring .61 inches in height and 9.4mm in width, it offers a low-profile design. Whether used in aerospace, military, or industrial applications, the ABM43DTKD-S328 ensures secure and efficient board-level connections.